null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Audio

KIT,7W AMPLIFIER,REQUIRED:15VDC @ 0.5A PW SPLY

K4001: VELLEMAN INC. View Larger Image
Image is representative only
VELLEMAN INC.
Jameco Part no. 127255
Manufacturer VELLEMAN INC.
Manufacturer no. K4001
Catalog 132 , page 157
Pricing & Availability

$15.95

# of Unit Price
1+ $15.95
5+ $14.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

7 Watt Mono Audio Amplifier

This small amplifier is constructed around the TDA2003 IC, capable of delivering 4W RMS at 4 ohms. The IC is completely thermally and short-circuit protected. A conventional direct current can be connected as supply.

Specifications:

  • Music power output: 7 W / 4 ohm
  • RMS output: 3.5 W / 4 ohm or 2 W / 8 ohm
  • Total harmonic distortion: 0.05% (1 W / 1 kHz)
  • Frequency response: 20 Hz to 20 kHz (-3 dB)
  • Signal/noise ratio: 86 dB (A weighted)
  • Input sensitivity: 40 mV / 150 Kohm
  • Overload and short-circuit protected
  • Supply voltage: 15 VDC (8 to 18 VDC possible) / 0.5 A
  • Dimensions: 2.2" x 1.4"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.