null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> RS-232

IC,DS90CF364AMTD,LVDS 3V FPD L
INK 18-BIT RCVR

DS90CF364AMTD: NATIONAL SEMICONDUCTOR
Image is representative only
NATIONAL SEMICONDUCTOR
Jameco Part no. 1272665
Manufacturer NATIONAL SEMICONDUCTOR
Manufacturer no. DS90CF364AMTD
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$6.25

# of Unit Price
1+ $6.25
10+ $5.95
100+ $5.39
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

QUAD LINE RECEIVER, PDSO48


IC,DS90CF364AMTD,LVDS 3V FPD L
INK 18-BIT RCVR

Report a problem
Suggest a product
Specification Value
Line Driver or Receiver TypeLINE RECEIVER
Operating Temperature-Min (Cel)-10
Temperature GradeCOMMERCIAL
Terminal Pitch (mm)0.5
Seated Height-Max (mm)1.1
Receiver Number of Bits3
Terminal FinishTIN LEAD
Number of Functions4
Input CharacteristicsDIFFERENTIAL
Terminal FormGULL WING
Package StyleSMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Package ShapeRECTANGULAR
Package Body MaterialPLASTIC/EPOXY
Length (mm)12.5
Width (mm)6.1
Specification Value
JESD-30 CodeR-PDSO-G48
Surface MountYES
Terminal PositionDUAL
Moisture Sensitivity Level2
Supply Voltage1-Max (Vsup) (V)3.6
Lead FreeNO
Peak Reflow Temperature (Cel)235
Supply Voltage1-Min (Vsup) (V)3
Supply Voltage1-Nom (Vsup) (V)3.3
Interface StandardEIA-644; TIA-644
Number of Terminals48
Package CodeTSSOP
Operating Temperature-Max (Cel)70


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.