null
Line Transmitter 1 Transceiver 48-Pin TSSOP Rail
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$5.89
| # of Unit |
Price |
| 1+ |
$5.89 |
| 10+ |
$5.65 |
| 100+ |
$5.15 |
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | DS90CR215 |
| Number of Transmitter Enables | 0 |
| Number of Transmitters | 1 |
| Transmitter Communication Type | RS-644 |
| Transmitter Signal Type | Differential |
| Function | Line Transmitter |
| Power Supply Type | Single |
| Minimum Single Supply Voltage | 3V |
| Typical Single Supply Voltage | 3.3V |
| Maximum Single Supply Voltage | 3.6V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Maximum Supply Current | 55mA |
| Specification |
Value |
| Mounting | Surface Mount |
| Packaging | Rail |
| Pin_Count | 48 |
| Supplier_Package | TSSOP |
| Product Width | 6.1mm |
| Product Height | 0.9mm |
| Product Length | 12.5mm |
| Product Type | Bus Line Transceiver |
| ESD Protection | Yes |
| Data Rate | 1386Mbps |
| Data Transmission Topology | Point-to-Point |
| Driving Mode | No |
| Interface Standards | EIA/TIA-644 |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.