Line Transmitter 4 Transceiver 48-Pin Thin Quad Flatpack Tray
Image is representative only
| Jameco Part no. 1274581 | |
|---|---|
| Manufacturer | NATIONAL SEMICONDUCTOR |
| Manufacturer no. | DS90LV004TVS/NOPB |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [542 KB ]
1.5 A BUF OR INV BASED PRPHL DRIVER, PDSO8
IC,DS90LV004TVS/NOPB,4-CH BUFF
ER/REPEATER W/PRE-EMP
Report a problem
Suggest a product
IC,DS90LV004TVS/NOPB,4-CH BUFF
ER/REPEATER W/PRE-EMP
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | DS90LV004 |
| Number of Transmitter Enables | 0 |
| Number of Transmitters | 4 |
| Transmitter Communication Type | RS-644 |
| Transmitter Signal Type | Differential |
| Function | Line Transmitter |
| Power Supply Type | Single |
| Minimum Single Supply Voltage | 3.15V |
| Typical Single Supply Voltage | 3.3V |
| Maximum Single Supply Voltage | 3.46V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Maximum Supply Current | 140mA |
| Specification | Value |
|---|---|
| Mounting | Surface Mount |
| Packaging | Tray |
| Pin_Count | 48 |
| Supplier_Package | TQFP |
| Product Width | 7mm |
| Product Height | 1mm |
| Product Length | 7mm |
| Product Type | Bus Line Transceiver |
| ESD Protection | Yes |
| Data Rate | 1500Mbps |
| Data Transmission Topology | Point-to-Point |
| Driving Mode | No |
| Interface Standards | EIA/TIA-644 |
Report a problem
Suggest a product