SOUND GENERATOR, SOUND EFFECTS, TUNES, SIRENS AND 10 OF THEM AT THE TOUCH OF A BUTTON
| Jameco Part no. 127562 | |
|---|---|
| Manufacturer | VELLEMAN INC. |
| Manufacturer no. | K4401 |
| Catalog 132 , page 157 |
- Data Sheet (current) [339 KB ]
Sound Generator
The ideal device for DJ's, jingles for radio stations or just to attract attention. With one output for direct connection to a speaker and one line output for connecting to a mixer panel or amplifier, the following effects may be generated directly by means of a push button: Machine gun, European siren, Phase gun, Racing car with motor howl, Screeching of car tires on a curve, Explosion, Mortar fire followed by explosion, or US siren. It can also play Musical tunes: "Wild charge tune" or "Snake charmers tune"
Specifications:
Supply voltage: 8 - 10V DC / 100mA or 9V battery (not incl.)
Line output: 1Vrms
Speaker output: 1 Watt
PCB dimensions: 3 x 3"
Report a problem
Suggest a product
The ideal device for DJ's, jingles for radio stations or just to attract attention. With one output for direct connection to a speaker and one line output for connecting to a mixer panel or amplifier, the following effects may be generated directly by means of a push button: Machine gun, European siren, Phase gun, Racing car with motor howl, Screeching of car tires on a curve, Explosion, Mortar fire followed by explosion, or US siren. It can also play Musical tunes: "Wild charge tune" or "Snake charmers tune"
Specifications: