Line Transceiver 9TR 9 Transceiver 9 Receiver 64-Pin LQFP Tray
Image is representative only
| Jameco Part no. 1275920 | |
|---|---|
| Manufacturer | NATIONAL SEMICONDUCTOR |
| Manufacturer no. | DS92LV090ATVEH |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [180 KB ]
9 LINE TRANSCEIVER, PQFP64
IC,DS92LV090ATVEH,BUS LVDS 9 C
HANNEL TRANSCVR
Report a problem
Suggest a product
IC,DS92LV090ATVEH,BUS LVDS 9 C
HANNEL TRANSCVR
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | DS92LV090A |
| Number of Receiver Enables | 1 |
| Number of Receivers | 9 |
| Number of Transceivers | 9 |
| Number of Transmitter Enables | 1 |
| Number of Transmitters | 9 |
| Receiver Communication Type | RS-644 |
| Receiver Signal Type | Differential |
| Transmitter Communication Type | RS-644 |
| Transmitter Signal Type | Differential |
| Function | Line Transceiver |
| Power Supply Type | Single |
| Minimum Single Supply Voltage | 3V |
| Typical Single Supply Voltage | 3.3V |
| Maximum Single Supply Voltage | 3.6V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Specification | Value |
|---|---|
| Screening Level | Industrial |
| Maximum Supply Current | 210mA |
| Mounting | Surface Mount |
| Packaging | Tray |
| Pin_Count | 64 |
| Supplier_Package | LQFP |
| Product Width | 10mm |
| Product Height | 1.4mm |
| Product Length | 10mm |
| Product Type | Bus Line Transceiver |
| ESD Protection | Yes |
| Data Rate | 100Mbps |
| Data Transmission Topology | Point-to-Point|Multipoint |
| Driving Mode | 3-State |
| Interface Standards | EIA/TIA-644 |
Report a problem
Suggest a product