null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> RS-232

IC,DS92LV1023TMSA,BUS LVDS 10:
1 SERIALIZER

DS92LV1023TMSA: NATIONAL SEMICONDUCTOR
Image is representative only
NATIONAL SEMICONDUCTOR
Jameco Part no. 1276455
Manufacturer NATIONAL SEMICONDUCTOR
Manufacturer no. DS92LV1023TMSA
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$8.99

# of Unit Price
1+ $8.99
10+ $8.55
100+ $7.79
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

LINE DRIVER, PDSO28


IC,DS92LV1023TMSA,BUS LVDS 10:
1 SERIALIZER

Report a problem
Suggest a product
Specification Value
Line Driver or Receiver TypeLINE DRIVER
Operating Temperature-Min (Cel)-40
Temperature GradeINDUSTRIAL
Terminal Pitch (mm)0.65
Seated Height-Max (mm)2
Differential OutputYES
Time@Peak Reflow Temperature-Max (s)30
Driver Number of Bits1
Terminal FinishTIN LEAD
Number of Functions1
Input CharacteristicsSTANDARD
Terminal FormGULL WING
Package StyleSMALL OUTLINE, SHRINK PITCH
Package ShapeRECTANGULAR
Package Body MaterialPLASTIC/EPOXY
Length (mm)10.2
Width (mm)5.29
Specification Value
JESD-30 CodeR-PDSO-G28
Surface MountYES
Terminal PositionDUAL
Moisture Sensitivity Level1
Supply Voltage1-Max (Vsup) (V)3.6
Lead FreeNO
Peak Reflow Temperature (Cel)235
TechnologyCMOS
JESD-97 Codee3
Supply Voltage1-Min (Vsup) (V)3
Supply Voltage1-Nom (Vsup) (V)3.3
Interface StandardGENERAL PURPOSE
Number of Terminals28
Package CodeSSOP
Operating Temperature-Max (Cel)85


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.