null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Temperature Sensors

Temp Sensor Analog 3-Pin TO-92 Box

LM35DZ/NOPB: NATIONAL SEMICONDUCTOR View Larger Image
Image is representative only
NATIONAL SEMICONDUCTOR
Jameco Part no. 1276463
Manufacturer NATIONAL SEMICONDUCTOR
Manufacturer no. LM35DZ/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.15

# of Unit Price
5+ $1.15
25+ $1.07
50+ $1.00
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

PRECISION CENTIGRADE TEMPERATURE SENSOR


IC,TEMPERATURE SENSOR,0.4C
TO-92 CASE,SPLY VOLTAGE 4-30V

Report a problem
Suggest a product
Specification Value
FamilyLM35D
Maximum Operating Supply Voltage30V
Minimum Operating Temperature0°C
Maximum Operating Temperature100°C
MountingThrough Hole
PackagingBox
Pin_Count3
Supplier_PackageTO-92
Product Width4.19mm(Max)
Product Height5.2mm(Max)
Specification Value
FunctionTemp Sensor
Product Length5.2mm(Max)
Product TypeTemperature Sensor
Accuracy±0.6°C
Interface TypeSerial (2-Wire)
Sensor Gain10mV/°C
Output TypeAnalog
Minimum Operating Supply Voltage4V
Typical Operating Supply Voltage5V|9V|12V|15V|18V|24V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.