IC,DS92LV18TVV/NOPB,18:1/1:18
LVDS SERDES 15-66MHZ
Image is representative only
| Jameco Part no. 1276720 | |
|---|---|
| Manufacturer | NATIONAL SEMICONDUCTOR |
| Manufacturer no. | DS92LV18TVV/NOPB |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [833 KB ]
LINE TRANSCEIVER, PQFP80
IC,DS92LV18TVV/NOPB,18:1/1:18
LVDS SERDES 15-66MHZ
Report a problem
Suggest a product
IC,DS92LV18TVV/NOPB,18:1/1:18
LVDS SERDES 15-66MHZ
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | DS92LV18 |
| Maximum Differential Output Voltage | 0.55V |
| Maximum Input Current | 10uA |
| Minimum Operating Supply Voltage | 3.15V |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Operating Supply Voltage | 3.45V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Input Type | LVCMOS|LVTTL|BLVDS |
| Mounting | Surface Mount |
| Packaging | Tray |
| Pin_Count | 80 |
| Specification | Value |
|---|---|
| Supplier_Package | LQFP |
| Product Width | 12mm |
| Product Height | 1.4mm |
| Product Length | 12mm |
| Product Type | LVDS |
| Output Type | Serdes |
| Transmission Data Rate | 1188Mbps |
| Number of Drivers | 18/1 |
| Number of Elements per Chip | 2 |
| Number of Receivers | 18/1 |
| Differential Input High Threshold Voltage | 0.1V |
| Differential Input Low Threshold Voltage | -0.1V |
Report a problem
Suggest a product