BASIC STAMP 1 MODULE FOR MICROCONTROLLER AND ITS SIMPLE PBASIC 1 LANGUAGE
Image is representative only
| Jameco Part no. 127693 | |
|---|---|
| Manufacturer | PARALLAX INC. |
| Manufacturer no. | BS1-IC |
| Catalog 132 , page 9 |
- Data Sheet (current) [284 KB ]
BS1-IC
It's amazing what you can accomplish with this well-proven microcontroller and its simple PBASIC 1 language. All vital components (processor, clock source, memory, power regulator) are provided on the BS1's tiny PCB; just connect power and go! The BASIC Stamp 1 (BS1-IC) is an ideal fit for applications that don't require the speed, I/O, and memory of the BASIC Stamp 2 series of microcontrollers. Projects needing small, permanent soldering area for circuitry may benefit from combining the BS1-IC with the BASIC Stamp 1 Carrier Board (#27110) or simply using the BASIC Stamp 1 Project Board (#27112). For lower-cost OEM solutions, the processor (PBASIC1 interpreter) and other components are available for integration into your PCB. However, due to the fact that modules cost less than $20 in large quantities, it's a strong candidate for high volume applications.
For customers that require a more powerful microcontroller, we highly recommend the BASIC Stamp 2 series controllers; if true multi-processing is what is needed for your project or applications, then the Propeller microcontroller is going to be the best option.
Features:
Processor Speed: 4 MHz
Program Execution Speed: ~2,000 instructions/sec.
RAM Size: 16 Bytes (2 I/O, 14 Variable)
EEPROM (Program) Size: 256 Bytes ~80 instructions
Number of I/O Pins: 8
Current Draw @ 5 VDC: 1mA Run, 25 µA Sleep
Source/Sink Current per I/O: 20 mA / 25 mA
Source/Sink Current per unit: 40 mA / 50 mA
PBASIC Commands = 32
Package: 14-pin SIP
Industrial-Rated
Key Specifications:
Power Requirements: 5.5 to 15 VDC (Vin), or 5 VDC (Vdd)
Communication: Serial for programming
Dimensions: 1.41 x 0.40 x 0.15 in (35.8 x 10.2 x 3.81 mm)
Operating Temperature: -40 to +185°F (-40 to +85°C)
Included In:
BASIC Stamp 1 Starter Kit
Note: BASIC Stamp 1 programming requires a BASIC Stamp 1 Serial Adapter (#27111).
Report a problem
Suggest a product
It's amazing what you can accomplish with this well-proven microcontroller and its simple PBASIC 1 language. All vital components (processor, clock source, memory, power regulator) are provided on the BS1's tiny PCB; just connect power and go! The BASIC Stamp 1 (BS1-IC) is an ideal fit for applications that don't require the speed, I/O, and memory of the BASIC Stamp 2 series of microcontrollers. Projects needing small, permanent soldering area for circuitry may benefit from combining the BS1-IC with the BASIC Stamp 1 Carrier Board (#27110) or simply using the BASIC Stamp 1 Project Board (#27112). For lower-cost OEM solutions, the processor (PBASIC1 interpreter) and other components are available for integration into your PCB. However, due to the fact that modules cost less than $20 in large quantities, it's a strong candidate for high volume applications.
For customers that require a more powerful microcontroller, we highly recommend the BASIC Stamp 2 series controllers; if true multi-processing is what is needed for your project or applications, then the Propeller microcontroller is going to be the best option.
Features:
Key Specifications:
Included In:
Note: BASIC Stamp 1 programming requires a BASIC Stamp 1 Serial Adapter (#27111).