null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> References

IC,LM385BYZ/NOPB,ADJ MICROPOWE
R VOLT REF

LM385BYZ/NOPB: NATIONAL SEMICONDUCTOR View Larger Image
Image is representative only
NATIONAL SEMICONDUCTOR
Jameco Part no. 1280665
Manufacturer NATIONAL SEMICONDUCTOR
Manufacturer no. LM385BYZ/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.45

# of Unit Price
5+ $1.45
25+ $1.33
50+ $1.25
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PBCY3


IC,LM385BYZ/NOPB,ADJ MICROPOWE
R VOLT REF

Report a problem
Suggest a product
Specification Value
FamilyLM385
Output Voltage1.24V to 5.3V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingBox
Pin_Count3
Supplier_PackageTO-92
Product Height5.2mm(Max)
Product Length5.2mm(Max)
Specification Value
Reference TypeAdjustable
Product Width4.19mm(Max)
Product TypeVoltage Reference
TopologyShunt
Initial Accuracy2%
Load Regulation15mV
Maximum Output Current20mA
Maximum Temperature Coefficient50ppm/C


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.