null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> References

Voltage Reference Precision 1.235 Volt 20mA 3-Pin TO-92 Box

LM385Z-1.2/NOPB: NATIONAL SEMICONDUCTOR View Larger Image
Image is representative only
NATIONAL SEMICONDUCTOR
Jameco Part no. 1282100
Manufacturer NATIONAL SEMICONDUCTOR
Manufacturer no. LM385Z-1.2/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.45

# of Unit Price
5+ $0.45
25+ $0.43
50+ $0.40
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

MICROPOWER VOLTAGE REFERENCE DIODE


IC,LM385Z-1.2/NOPB,VOLT REF 1.
2V (2%)

Report a problem
Suggest a product
Specification Value
FamilyLM385
Output Voltage1.235V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingBox
Pin_Count3
Supplier_PackageTO-92
Product Height5.2mm(Max)
Product Length5.2mm(Max)
Specification Value
Reference TypePrecision
Product Width4.19mm(Max)
Product TypeVoltage Reference
TopologyShunt
Initial Accuracy2%
Load Regulation20mV
Maximum Output Current20mA
Maximum Temperature Coefficient150ppm/C


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.