IC,MCP101-475DI/TO,SUPERVISOR
PUSH-PULL ACTIVE HIGH
| Jameco Part no. 1282206 | |
|---|---|
| Manufacturer | MICROCHIP CORPORATION |
| Manufacturer no. | MCP101-475DI/TO |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- No datasheet available. Please review the tabs below for product specifications.
1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3
IC,MCP101-475DI/TO,SUPERVISOR
PUSH-PULL ACTIVE HIGH
Report a problem
Suggest a product
IC,MCP101-475DI/TO,SUPERVISOR
PUSH-PULL ACTIVE HIGH
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | MCP101 |
| Maximum Supply Current | 60uA |
| Minimum Operating Supply Voltage | 1V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Reset Threshold Voltage | 4.5V |
| Maximum Reset Threshold Voltage | 4.75V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Number of Supervisors | 1 |
| Screening Level | Industrial |
| Mounting | Through Hole |
| Pin_Count | 3 |
| Supplier_Package | TO-92 |
| Specification | Value |
|---|---|
| Product Width | 3.62mm |
| Product Height | 4.62mm |
| Product Length | 4.71mm |
| Product Type | Processor Supervisory |
| Battery Backup Switching | No |
| Chip Enable Signals | No |
| Manual Reset | No |
| Output Driver | Active High|Push-Pull |
| Power Fail Detection | No |
| Watchdog Timer | No |
| Monitored Voltage | 3V|3.3V|5V |
Report a problem
Suggest a product