null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> References

Voltage Reference Precision 5 Volt 15mA 3-Pin TO-92 Box

LM4040AIZ-5.0/NOPB: NATIONAL SEMICONDUCTOR View Larger Image
Image is representative only
NATIONAL SEMICONDUCTOR
Jameco Part no. 1284105
Manufacturer NATIONAL SEMICONDUCTOR
Manufacturer no. LM4040AIZ-5.0/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.39

# of Unit Price
5+ $1.39
25+ $1.32
50+ $1.23
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

PRECISION MICROPOWER SHUNT VOLTAGE REFERENCE


IC,LM4040AIZ-5.0/NOPB,5V, +/-
.1%,100PPM/C,TO92, REF

Report a problem
Suggest a product
Specification Value
FamilyLM4040
Output Voltage5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingThrough Hole
PackagingBox
Pin_Count3
Supplier_PackageTO-92
Product Height5.2mm(Max)
Specification Value
Product Length5.2mm(Max)
Reference TypePrecision
Product Width4.19mm(Max)
Product TypeVoltage Reference
TopologyShunt
Initial Accuracy0.1%
Load Regulation8mV
Maximum Output Current15mA
Maximum Temperature Coefficient30ppm/C(Typ)


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.