null
Current Source 3-Pin TO-92 Box
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$0.95
| # of Unit |
Price |
| 5+ |
$0.95 |
| 25+ |
$0.87 |
| 50+ |
$0.81 |
NOTE:
- • Order in multiples of 5
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | LM234 |
| Product Height | 5.2mm(Max) |
| Product Length | 5.2mm(Max) |
| Product Type | Sensor Misc |
| Category | Current Source |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 100°C |
| Specification |
Value |
| Mounting | Through Hole |
| Packaging | Box |
| Pin_Count | 3 |
| Supplier_Package | TO-92 |
| Product Width | 4.19mm(Max) |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.