null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> References

IC,MCP1541-I/TO,4.096V PRECISI
ON VOLTAGE REFERENCE

MCP1541-I/TO: MICROCHIP CORPORATION View Larger Image
Image is representative only
MICROCHIP CORPORATION
Jameco Part no. 1285571
Manufacturer MICROCHIP CORPORATION
Manufacturer no. MCP1541-I/TO
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.75

# of Unit Price
5+ $0.75
25+ $0.70
50+ $0.66
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PBCY3

Report a problem
Suggest a product
Specification Value
FamilyMCP1541
Output Voltage4.096V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingThrough Hole
PackagingBag
Pin_Count3
Supplier_PackageTO-92
Product Height4.62mm
Product Length4.71mm
Specification Value
Reference TypePrecision
Product Width3.62mm
Product TypeVoltage Reference
TopologySeries
Initial Accuracy1%
Line Regulation350uV/V
Load Regulation1.3mV/mA
Maximum Input Voltage7V
Maximum Output Current8mA(Typ)
Maximum Temperature Coefficient50ppm/C


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.