Voltage Reference Adjustable 2.495 Volt to 37 Volt 100mA 3-Pin TO-92 Box
| Jameco Part no. 1285984 | |
|---|---|
| Manufacturer | NATIONAL SEMICONDUCTOR |
| Manufacturer no. | LM431BCZ/NOPB |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [843 KB ]
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PBCY3
IC,LM431BCZ/NOPB,1% TOLERANCE
SHUNT REGULATOR
Report a problem
Suggest a product
IC,LM431BCZ/NOPB,1% TOLERANCE
SHUNT REGULATOR
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LM431 |
| Output Voltage | 2.495V to 37V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Screening Level | Commercial |
| Mounting | Through Hole |
| Packaging | Box |
| Pin_Count | 3 |
| Supplier_Package | TO-92 |
| Product Height | 5.2mm(Max) |
| Specification | Value |
|---|---|
| Product Length | 5.2mm(Max) |
| Reference Type | Adjustable |
| Product Width | 4.19mm(Max) |
| Product Type | Voltage Reference |
| Topology | Shunt |
| Initial Accuracy | 1% |
| Maximum Input Voltage | 37V |
| Maximum Output Current | 100mA |
| Maximum Temperature Coefficient | 50ppm/C |
Report a problem
Suggest a product