null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output In Volt Step Down 16-Pin MDIP Rail

LM2575N-5.0/NOPB: NATIONAL SEMICONDUCTOR
Image is representative only
NATIONAL SEMICONDUCTOR
Jameco Part no. 1288907
Manufacturer NATIONAL SEMICONDUCTOR
Manufacturer no. LM2575N-5.0/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.65

# of Unit Price
1+ $2.65
10+ $2.49
100+ $2.35
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

IC AMP PREC QUAD R-R I/O 14-TSSOP


IC,LM2575N-5.0/NOPB,1A STEP-DO
WN SIMPLE SWITCHER

Report a problem
Suggest a product
Specification Value
FamilyLM2575-5.0
Output Voltage5V
Maximum Output Current1A
Switching Frequency58KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
TypeInverting|Step Down
PackagingRail
Pin_Count16
Specification Value
Supplier_PackageMDIP
Product Width6.35mm
Product Height3.3mm
Product Length22.1mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip
Efficiency77%(Typ)
Output TypeFixed
Number of Outputs1
Minimum Input Voltage4V
Maximum Input Voltage40V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.