null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Measurement

PARKING RADAR USE AS PARKING AID, OR AS EYES FOR ROBOT PROJECTS

K3502: VELLEMAN INC. View Larger Image
Image is representative only
VELLEMAN INC.
Jameco Part no. 129120
Manufacturer VELLEMAN INC.
Manufacturer no. K3502
Catalog 132 , page 157
Pricing & Availability

$42.95

# of Unit Price
1+ $42.95
5+ $39.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

Velleman K3502 Parking Radar Kit, 55 Pieces

Velleman K3502 Parking Radar Kit

If you have problems parking then this kit is for you. Using (ultrasonic) sound waves, whose frequency is beyond our range of hearing, we can "measure" a distance. Consequently, a sensor mounted at the back of the car can give an indication of the distance between your car and the car parked behind you or other obstacles (only at the same height as the sensor). When the preset minimum distance is crossed, an audible signal is generated. Check out Jameco's Electronic Adventure for building the Parking Radar kit.

Specifications:
  • Detection Range: 5cm - 1.5m (adjustable)
  • Detection Angle: 5°
  • PCB Dimensions: Sensor: 1.1" x 3.7"; Base: 1.9" x 4.9"
  • Supply Voltage: 10-15VDC @ 16mA. We recommend power supply (P/N: 100095) or auto power plug (P/N: 115002)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.