null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Education & Hobby >> Educational Kits >> Audio

KIT,2X30W AUDIO AMP,4ohm
Rng: 7-60KHZ REQ:12VCT@2AXFMR

K4003: VELLEMAN INC.
VELLEMAN INC.
Part no. 129138
Manufacturer VELLEMAN INC.
Manufacturer no. K4003
Catalog 121 , page 174
Pricing & Availability

$33.95

# of Unit Price
1+ $33.95
5+ $30.95
  • Availability: Ship Today  
 Add to my favorites

 Add to cart

2x30 Watt Stereo Amplifier

Features:
  • The easy way to add quality stereo amplification to your project
  • Excellent sound quality
  • Low noise, low distortion
  • Short circuit and overload protected (1 h max.)
  • On- board rectifier and smoothing capacitor
  • Just add a center tap transformer
  • Complete with heatsink

Specifications:
  • Maximum power output: 2 x 15W/4 Ohm - 2 x 10W/8 Ohm
  • Harmonic distortion: 0.07% (1W/1kHz)
  • Channel separation: 70 dB
  • Frequency Response: 7 Hz to 60 kHz (-3 dB)
  • Signal/noise ratio: 98 dB (A Weight)
  • Input Sensitivity: 300 mV / 20 kohm
  • Power Supply: 2 x 12V / 2A (50W centertap transformer)
  • Dimensions: 69 x 51 mm / 2.7" x 2"


Report a problem
No specifications are available at this time. Call for more information.

Report a problem
Catalog cover

Free Catalog

Over 10,000 of the most wanted products in the industry.
Order your copy today»

Quick Search by Web Code

 Search

Discount Center

clearance Great deals on electronic parts
for all your projects.

Start Saving Now»

FPO
Shop by Brand
All Manufacturers
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
Customer Care  1-800-831-4242

Copyright ©2002 - 2012 Jameco. All Rights Reserved.