null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> MOSFET and Power Drivers

MOSFET Driver 6A 1 Output Lo Side Non Input Volt 8-Pin Plastic Dip Tube

TC4420CPA: MICROCHIP CORPORATION
Image is representative only
MICROCHIP CORPORATION
Jameco Part no. 1291647
Manufacturer MICROCHIP CORPORATION
Manufacturer no. TC4420CPA
  RoHS compliant
Catalog 132 , page 9
Pricing & Availability

$1.49

# of Unit Price
1+ $1.49
10+ $1.29
100+ $1.05
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

IC, 6A HIGH-SPEED MOSFET DRIVER, PDIP-8


IC,TC4420CPA,DIP-8, 6A SNGL MO
SFET DRVR

Report a problem
Suggest a product
Specification Value
FamilyTC4420
Maximum Propagation Delay Time75ns
Input Logic CompatibilityCMOS|TTL
Maximum Fall Time35ns
Maximum Rise Time35ns
Output Resistance1.5Ohm|2.1Ohm
Peak Output Current6A(Typ)
Driver ConfigurationNon-Inverting
Minimum Operating Supply Voltage4.5V
Maximum Operating Supply Voltage18V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
Specification Value
PackagingTube
Pin_Count8
Supplier_PackagePDIP
Driver TypeLow Side
Product Width6.6mm(Max)
Product Height4.06mm(Max)
Product Length10.16mm(Max)
Product TypeMOSFET and Power Drivers
Maximum Power Dissipation730mW
Maximum Supply Current1.5mA
Number of Drivers1
Number of Outputs1


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.