null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> MOSFET and Power Drivers

IC,TC4420EPA,6A SNGL MOSFET DR
VR

TC4420EPA: MICROCHIP CORPORATION
Image is representative only
MICROCHIP CORPORATION
Jameco Part no. 1291671
Manufacturer MICROCHIP CORPORATION
Manufacturer no. TC4420EPA
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$1.35

# of Unit Price
5+ $1.35
25+ $1.28
50+ $1.19
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

IC, 6A HIGH-SPEED MOSFET DRIVER, PDIP-8


IC,TC4420EPA,6A SNGL MOSFET DR
VR

Report a problem
Suggest a product
Specification Value
FamilyTC4420
Maximum Propagation Delay Time75ns
Input Logic CompatibilityCMOS|TTL
Maximum Fall Time35ns
Maximum Rise Time35ns
Output Resistance1.5Ohm|2.1Ohm
Peak Output Current6A(Typ)
Driver ConfigurationNon-Inverting
Minimum Operating Supply Voltage4.5V
Maximum Operating Supply Voltage18V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingThrough Hole
Specification Value
PackagingTube
Pin_Count8
Supplier_PackagePDIP
Driver TypeLow Side
Product Width6.6mm(Max)
Product Height4.06mm(Max)
Product Length10.16mm(Max)
Product TypeMOSFET and Power Drivers
Maximum Power Dissipation730mW
Maximum Supply Current1.5mA
Number of Drivers1
Number of Outputs1


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.