IC,TC4422AVPA,9A SNGL MOSFET D
RVR
Image is representative only
| Jameco Part no. 1291903 | |
|---|---|
| Manufacturer | MICROCHIP CORPORATION |
| Manufacturer no. | TC4422AVPA |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [296 KB ]
10 A BUF OR INV BASED MOSFET DRIVER, PDIP8
IC,TC4422AVPA,9A SNGL MOSFET D
RVR
Report a problem
Suggest a product
IC,TC4422AVPA,9A SNGL MOSFET D
RVR
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | TC4422A |
| Maximum Propagation Delay Time | 49ns |
| Input Logic Compatibility | CMOS|TTL |
| Maximum Fall Time | 32ns |
| Maximum Rise Time | 34ns |
| Output Resistance | 0.8Ohm|1.25Ohm |
| Peak Output Current | 10A(Typ) |
| Driver Configuration | Non-Inverting |
| Minimum Operating Supply Voltage | 4.5V |
| Maximum Operating Supply Voltage | 18V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 125°C |
| Screening Level | Extended |
| Specification | Value |
|---|---|
| Mounting | Through Hole |
| Packaging | Tube |
| Pin_Count | 8 |
| Supplier_Package | PDIP |
| Driver Type | Low Side |
| Product Width | 6.6mm(Max) |
| Product Height | 4.06mm(Max) |
| Product Length | 10.16mm(Max) |
| Product Type | MOSFET and Power Drivers |
| Maximum Supply Current | 0.25mA |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
Report a problem
Suggest a product