MOSFET Driver 3A 2 Output Lo Side Non Input Volt 8-Pin Plastic Dip Tube
Image is representative only
| Jameco Part no. 1292121 | |
|---|---|
| Manufacturer | MICROCHIP CORPORATION |
| Manufacturer no. | TC4424CPA |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- No datasheet available. Please review the tabs below for product specifications.
IC, 3A DUAL HIGH-SPEED POWER MOSFET DRIVER, PDIP-8
IC,TC4424CPA,3A DUAL MOSFET DR
VR
Report a problem
Suggest a product
IC,TC4424CPA,3A DUAL MOSFET DR
VR
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | TC4424 |
| Maximum Propagation Delay Time | 75ns |
| Input Logic Compatibility | CMOS|TTL |
| Maximum Fall Time | 35ns |
| Maximum Rise Time | 35ns |
| Output Resistance | 3.5Ohm|2.8Ohm |
| Peak Output Current | 3A(Typ) |
| Driver Configuration | Non-Inverting |
| Minimum Operating Supply Voltage | 4.5V |
| Maximum Operating Supply Voltage | 18V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Screening Level | Commercial |
| Mounting | Through Hole |
| Specification | Value |
|---|---|
| Packaging | Tube |
| Pin_Count | 8 |
| Supplier_Package | PDIP |
| Driver Type | Low Side |
| Product Width | 6.6mm(Max) |
| Product Height | 4.06mm(Max) |
| Product Length | 10.16mm(Max) |
| Product Type | MOSFET and Power Drivers |
| Maximum Power Dissipation | 730mW |
| Maximum Supply Current | 2.5mA |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
Report a problem
Suggest a product