null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> MOSFET and Power Drivers

IC,TC4427EOA,1.5A DUAL MOSFET
DRVR

TC4427EOA: MICROCHIP CORPORATION
Image is representative only
MICROCHIP CORPORATION
Jameco Part no. 1292658
Manufacturer MICROCHIP CORPORATION
Manufacturer no. TC4427EOA
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$1.09

# of Unit Price
5+ $1.09
25+ $1.02
50+ $0.95
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

IC, 1.5A DUAL HIGH-SPEED POWER MOSFET DRIVER, SOIC-8


IC,TC4427EOA,1.5A DUAL MOSFET
DRVR

Report a problem
Suggest a product
Specification Value
FamilyTC4427
Maximum Propagation Delay Time50ns
Input Logic CompatibilityCMOS|TTL
Maximum Fall Time30ns
Maximum Rise Time30ns
Output Resistance7Ohm
Peak Output Current1.5A(Typ)
Driver ConfigurationNon-Inverting
Minimum Operating Supply Voltage4.5V
Maximum Operating Supply Voltage18V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Specification Value
PackagingTube
Pin_Count8
Supplier_PackageSOIC N
Driver TypeLow Side
Product Width3.91mm
Product Height1.42mm
Product Length4.9mm
Product TypeMOSFET and Power Drivers
Maximum Power Dissipation470mW
Maximum Supply Current4.5mA
Number of Drivers2
Number of Outputs2


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.