null
IC,TC4428AEPA,1.5A DUAL MOSFET
DRVR, TD MATCH
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
- No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability
$1.15
| # of Unit |
Price |
| 5+ |
$1.15 |
| 25+ |
$1.04 |
| 50+ |
$0.97 |
NOTE:
- • Order in multiples of 5
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | TC4428A |
| Maximum Propagation Delay Time | 35ns |
| Input Logic Compatibility | CMOS|TTL |
| Maximum Fall Time | 35ns |
| Maximum Rise Time | 35ns |
| Output Resistance | 7Ohm |
| Peak Output Current | 1.5A(Typ) |
| Driver Configuration | Inverting|Non-Inverting |
| Minimum Operating Supply Voltage | 4.5V |
| Maximum Operating Supply Voltage | 18V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Specification |
Value |
| Packaging | Tube |
| Pin_Count | 8 |
| Supplier_Package | PDIP |
| Driver Type | Low Side |
| Product Width | 6.6mm(Max) |
| Product Height | 4.06mm(Max) |
| Product Length | 10.16mm(Max) |
| Product Type | MOSFET and Power Drivers |
| Maximum Power Dissipation | 730mW |
| Maximum Supply Current | 2mA |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.