null
IC,TC4469CPD,1.2A QUAD MOSFET
DRVR, LOGIC I/P
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
- No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability
$2.45
| # of Unit |
Price |
| 1+ |
$2.45 |
| 10+ |
$2.35 |
| 100+ |
$2.15 |
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | TC4469 |
| Maximum Propagation Delay Time | 75ns |
| Input Logic Compatibility | CMOS |
| Maximum Fall Time | 25ns |
| Maximum Rise Time | 25ns |
| Output Resistance | 10Ohm |
| Peak Output Current | 1.2A(Typ) |
| Driver Configuration | Inverting|Non-Inverting |
| Minimum Operating Supply Voltage | 4.5V |
| Maximum Operating Supply Voltage | 18V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Screening Level | Commercial |
| Mounting | Through Hole |
| Specification |
Value |
| Packaging | Tube |
| Pin_Count | 14 |
| Supplier_Package | PDIP |
| Driver Type | Low Side |
| Product Width | 6.35mm |
| Product Height | 3.3mm |
| Product Length | 19.05mm |
| Product Type | MOSFET and Power Drivers |
| Maximum Power Dissipation | 800mW |
| Maximum Supply Current | 4mA |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.