null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Supervisory

IC,TC54VC2102EZB,2.1V VOLTAGE
DETECTOR 2% TOL.

TC54VC2102EZB: MICROCHIP CORPORATION View Larger Image
Image is representative only
MICROCHIP CORPORATION
Jameco Part no. 1293917
Manufacturer MICROCHIP CORPORATION
Manufacturer no. TC54VC2102EZB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.55

# of Unit Price
5+ $0.55
25+ $0.49
50+ $0.46
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3


IC,TC54VC2102EZB,2.1V VOLTAGE
DETECTOR 2% TOL.

Report a problem
Suggest a product
Specification Value
FamilyTC54VC
Maximum Operating Supply Voltage10V
Minimum Reset Threshold Voltage2.06V
Maximum Reset Threshold Voltage2.14V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingThrough Hole
PackagingBag
Pin_Count3
TypeVoltage Detector
Supplier_PackageTO-92
Specification Value
Product Width4.19mm(Max)
Product Height5.33mm(Max)
Product Length5.21mm(Max)
Product TypeVoltage Supervisory
Number of Supervisors1
Manual ResetNo
Watchdog TimerNo
Monitored Voltage1.1V to 6V
Maximum Power Dissipation300mW
Minimum Operating Supply Voltage0.7V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.