IC,TC54VC2702EZB,2.7V VOLTAGE
DETECTOR 2% TOL.
| Jameco Part no. 1293992 | |
|---|---|
| Manufacturer | MICROCHIP CORPORATION |
| Manufacturer no. | TC54VC2702EZB |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- No datasheet available. Please review the tabs below for product specifications.
1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3
IC,TC54VC2702EZB,2.7V VOLTAGE
DETECTOR 2% TOL.
Report a problem
Suggest a product
IC,TC54VC2702EZB,2.7V VOLTAGE
DETECTOR 2% TOL.
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | TC54VC |
| Maximum Operating Supply Voltage | 10V |
| Minimum Reset Threshold Voltage | 2.65V |
| Maximum Reset Threshold Voltage | 2.75V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Mounting | Through Hole |
| Packaging | Bag |
| Pin_Count | 3 |
| Type | Voltage Detector |
| Supplier_Package | TO-92 |
| Specification | Value |
|---|---|
| Product Width | 3.62mm |
| Product Height | 4.62mm |
| Product Length | 4.71mm |
| Product Type | Voltage Supervisory |
| Number of Supervisors | 1 |
| Manual Reset | No |
| Watchdog Timer | No |
| Monitored Voltage | 1.1V to 6V |
| Maximum Power Dissipation | 300mW |
| Minimum Operating Supply Voltage | 0.7V |
Report a problem
Suggest a product