null
IC,TC7660HCPA,HI-FREQ DC-DC CO
NVERTER
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
- No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability
$0.99
| # of Unit |
Price |
| 5+ |
$0.99 |
| 25+ |
$0.92 |
| 50+ |
$0.86 |
NOTE:
- • Order in multiples of 5
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | TC7660H |
| Mounting | Through Hole |
| Packaging | Tube |
| Pin_Count | 8 |
| Supplier_Package | PDIP |
| Product Height | 4.06mm(Max) |
| Product Width | 6.6mm(Max) |
| Product Length | 10.16mm(Max) |
| Product Type | Charge Pump |
| Specification |
Value |
| Function | Inverting |
| Minimum Operating Supply Voltage | 1.5V |
| Maximum Operating Supply Voltage | 10V |
| Output Current | 20mA |
| Output Voltage | -10V to -1.5V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Screening Level | Commercial |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.