null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Charge Pump

IC,TC7662BCPA,HI VOLTAGE DC-DC
CONVERTER

TC7662BCPA: MICROCHIP CORPORATION
Image is representative only
MICROCHIP CORPORATION
Jameco Part no. 1295955
Manufacturer MICROCHIP CORPORATION
Manufacturer no. TC7662BCPA
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$1.85

# of Unit Price
5+ $1.85
25+ $1.74
50+ $1.63
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

SWITCHED CAPACITOR REGULATOR, 35 kHz SWITCHING FREQ-MAX, PDIP8

Report a problem
Suggest a product
Specification Value
FamilyTC7662
MountingThrough Hole
PackagingTube
Pin_Count8
Supplier_PackagePDIP
Product Height4.06mm(Max)
Product Width6.6mm(Max)
Product Length10.16mm(Max)
Product TypeCharge Pump
Specification Value
FunctionInverting
Minimum Operating Supply Voltage1.5V
Maximum Operating Supply Voltage15V
Output Current20mA
Output Voltage-15V to -1.5V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.