null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converter

IC,TC9402CPD,V/F CONVERTER

TC9402CPD: MICROCHIP CORPORATION
Image is representative only
MICROCHIP CORPORATION
Jameco Part no. 1296190
Manufacturer MICROCHIP CORPORATION
Manufacturer no. TC9402CPD
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$3.35

# of Unit Price
1+ $3.35
10+ $3.15
100+ $2.95
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

VOLTAGE-FREQUENCY CONVERTER, 0.1 MHz, PDIP14


IC,TC9402CPD,V/F CONVERTER


Report a problem
Suggest a product
Specification Value
FamilyTC9402
Typical Single Supply Voltage9V|12V
Maximum Single Supply Voltage15V
Minimum Dual Supply Voltage±4V
Typical Dual Supply Voltage±5V
Maximum Dual Supply Voltage±7.5V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
PackagingTube
Pin_Count14
Specification Value
Supplier_PackagePDIP
Product Width6.35mm
Product Height3.3mm
Product Length19.05mm
Converter FunctionVFC|FVC
Product TypeV2F and F2V
Full Scale Frequency100KHz
Linearity Error±0.5%FSR
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage8V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.