PICSTART Plus Flash, Re-Programmable Firmware Upgrade
Image is representative only
| Jameco Part no. 1296974 | |
|---|---|
| Manufacturer | MICROCHIP CORPORATION |
| Manufacturer no. | UK003010 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [20 KB ]
UK003010 - PICSTART Plus Flash, Re-Programmable Firmware Upgrade
The PICSTART® Plus Flash Upgrade Module (PUM) is a PCB that contains a PIC18F6720 device that has been programmed with the firmware needed to provide support for a specific set of devices in the MPLAB® IDE. The PUM is used to replace the PIC17C44 inside of the PICSTART Plus - the device that contains the firmware that can provide support to a maximum firmware version 3.11 in the MPLAB IDE. Because the PUM uses Flash technology, its firmware can be upgraded as needed to gain support for new devices by using an option in the MPLAB IDE. PICSTART Plus units with hardware revision of R20 or later already have the feature and do not require this kit.
*Note: This upgrade kit supersedes UK003007 or UK003006.
Prerequisites: MPLAB 6.40.
MPLAB IDE is downloadable from the Microchip web site.
Downloads
MPLAB Integrated Development Environment (IDE) Brochure