Voltage Reference Precision 2.5 Volt 20mA 3-Pin TO-92 Box
| Jameco Part no. 1307637 | |
|---|---|
| Manufacturer | NATIONAL SEMICONDUCTOR |
| Manufacturer no. | LM285Z-2.5/NOPB |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [724 KB ]
MICROPOWER VOLTAGE REFERENCE DIODE
IC,LM285Z-2.5/NOPB,VOLT REF 2.
5V (1.5%)
Report a problem
Suggest a product
IC,LM285Z-2.5/NOPB,VOLT REF 2.
5V (1.5%)
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LM285 |
| Output Voltage | 2.5V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Packaging | Box |
| Pin_Count | 3 |
| Supplier_Package | TO-92 |
| Product Height | 5.2mm(Max) |
| Product Length | 5.2mm(Max) |
| Specification | Value |
|---|---|
| Reference Type | Precision |
| Product Width | 4.19mm(Max) |
| Product Type | Voltage Reference |
| Topology | Shunt |
| Initial Accuracy | 1.5% |
| Load Regulation | 10mV |
| Maximum Output Current | 20mA |
| Maximum Temperature Coefficient | 150ppm/C |
Report a problem
Suggest a product