null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Proto Boards, BASIC Stamp

BASIC Stamp 2 Module

BS2-IC: PARALLAX INC.
Image is representative only
PARALLAX INC.
Jameco Part no. 130892
Manufacturer PARALLAX INC.
Manufacturer no. BS2-IC
  RoHS compliant
Catalog 132 , page 9
Pricing & Availability

$48.95

# of Unit Price
1+ $48.95
5+ $43.95
10+ $41.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

The BASIC Stamp 2 serves as the brains inside of electronics projects and applications that require a programmable microcontroller. It is able to control and monitor timers, keypads, motors, sensors, switches, relays, lights, and more. Programming is performed in an easy-to-learn language called PBASIC, which is detailed in the starter kits that include the BASIC Stamp 2; the BASIC Stamp Activity Kit (#90005) and the BASIC Stamp Discovery Kit (#27207).

It's amazing what you can accomplish with this well-proven microcontroller and its simple language. All vital components (processor, clock source, memory, power regulator) are provided on the BS2's tiny PCB; just connect power and go! Projects needing small, permanent soldering area for circuitry may benefit from combining the BS2-IC with the BASIC Stamp 2 Carrier Board (#27120) or the Super Carrier Board (#27130). For lower-cost OEM solutions, the processor (PBASIC2 interpreter) and other components are available for integration into your PCB.

The BS2-IC is widely used in educational, hobby, and industrial applications and is strongly recommended for first-time BASIC Stamp users because of plentiful resources (documentation, source code, and customer projects) that are available online and in print. Our Stamps in Class Educational Program was designed with this module, making it a great place to learn about microcontrollers. Once you have become familiar with programming in PBASIC and have designed your own projects, you may want to explore our selection of BASIC Stamps with increased power, speed, or memory. For customers that require multi-processing or video generation capabilities, we highly recommend the Propeller microcontroller.

Features:
  • Processor Speed: 20 MHz
  • Program Execution Speed: ~4,000 PBASIC instructions/sec.
  • RAM Size: 32 Bytes (6 I/0, 26 Variable)
  • EEPROM (Program) Size: 2 KBytes; ~500 PBASIC instructions
  • Number of I/O Pins: 16 + 2 dedicated serial
  • Current Draw @ 5 VDC: 3mA Run, 50 µA Sleep
  • Source/Sink Current per I/O: 20 mA / 25 mA
  • Source/Sink Current per unit: 40 mA / 50 mA per 8 I/O pins
  • PBASIC Commands: 42
  • Package: 24-pin DIP
  • Industrial-Rated since Rev J

    Key Specifications:
  • Power Requirements: 5.5 to 15 VDC (Vin), or 5 VDC (Vdd)
  • Communication: Serial (9600 baud for programming)
  • Dimensions: 1.20 x 0.63 x 0.15 in (30.0 x 16.0 x 3.81 mm)
  • Operating Temperature: -40 to +185°F (-40 to +85°C)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.