SINGLE 8-CH ANALOG MULTIPLEXER DIP-16
| Jameco Part no. 13098 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | CD4051 |
| Catalog 132 , page 5 |
- Data Sheet (current) [183 KB ] Representative Datasheet, MFG may vary
CD4051, SINGLE 8-CHANNEL MULTIPLEXER/DEMULTIPLEXOR
IC,CD4051,DIP-16,
SINGLE 8-CH ANALOG MULTIPLEXER
Report a problem
Suggest a product
IC,CD4051,DIP-16,
SINGLE 8-CH ANALOG MULTIPLEXER
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Operating Temperature-Max (Cel) | 85 |
| Operating Temperature-Min (Cel) | -40 |
| Supply Voltage-Nom (Vsup) (V) | 10 |
| Supply Voltage-Max (Vsup) (V) | 15 |
| Supply Voltage-Min (Vsup) (V) | 5 |
| Logic Circuit Type | SGL ENDED MULTIPLEXER |
| Number of Inputs | 8 |
| Specification | Value |
|---|---|
| On-state Resistance-Max (Ron) (ohm) | 400 |
| Analog Input Voltage-Max (V) | 15 |
| Switch-on Time-Max (ns) | 450 |
| On-state Resistance Match-Nom (ohm) | 10 |
| Switch-off Time-Max (ns) | 200 |
| Off-state Isolation-Nom (dB) | 40 |
Report a problem
Suggest a product