null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, BICMOS >> 74ABT Series (SMD)

IC,74ABT245DB,118,OCTAL XCVR 3
-S

74ABT245DB,118: PHILIPS SEMI
Image is representative only
PHILIPS SEMI
Jameco Part no. 1316681
Manufacturer PHILIPS SEMI
Manufacturer no. 74ABT245DB,118
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.35

# of Unit Price
10+ $0.35
50+ $0.31
100+ $0.29
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

OCTAL TRANSCEIVER WITH DIRECTION PIN (3-STATE)


IC,74ABT245DB,118,OCTAL XCVR 3
-S

Report a problem
Suggest a product
Specification Value
Logic FunctionBus Transceiver
FamilyABT
Bus HoldNo
Fabrication TechnologyBiCMOS
Lead FinishNickel/Palladium/Gold
Maximum High Level Output Current-32 mA
Maximum Low Level Output Current64 mA
Maximum Operating Supply Voltage5.5
Maximum Processing Temperature260
Maximum Propagation Delay Time @ Maximum CL4.2@5V ns
Minimum Operating Supply Voltage4.5
Pin Count20
MountingSurface Mount
Number of Channels per Chip8
Number of Elements per ChipSingle
Operating Temperature-40 to 85 C
Output Type3-State
PackagingTape & Reel
Specification Value
PolarityNon-Inverting
Propagation Delay Test Condition50 pF
Supplier PackageSSOP
Typical Operating Supply Voltage5 V
Package20SSOP
Maximum Quiescent Current30000 uA
Screening LevelIndustrial
Typical Quiescent Current24000 uA
Number of Output Enables per Element1
Number of Input Enables per Element0
Number of Selection Inputs per Element0
Data Flow DirectionBidirectional
Input LevelLVTTL/TTL
Number of Direction Control Inputs1
Output LevelTTL
Moisture Sensitivity Level1


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.