null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Environmental

METER,FEET CANDLE/LUX,0 TO 50,000,0.4 SECOND SAMPLING TIME,OPERATING TEMPERATURE, 32 TO 122 DEGREES FAHRENHEIT,OPERATING HUMIDITY LESS THAN 80%

LX-102: JAMECO BENCHPRO
Image is representative only
JAMECO BENCHPRO
Jameco Part no. 131764
Manufacturer   JAMECO BENCHPRO
Manufacturer no. LX-102
Catalog 132 , page 124
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$109.95

# of Unit Price
1+ $109.95
5+ $89.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

DIGITAL LIGHT METER

Measures in Lux and Foot-candle Ranges


Features:
  • High accuracy in measuring
  • Precise and easy readout, wide range
  • LSI-circuit use provides high reliability and durability
  • Built-in low battery indicator
  • Compact, light-weight, and excellent operation
  • Display: 13 mm ( 0.5" ) LCD
  • Measurement Lux, Ft-candle, Data hold, Analog output
  • Sampling time: Approx. 0.4 seconds
  • Uses one 9V battery
  • Includes instruction manual

Dimensions
:
  • Main instrument: 163 x 70 x 30mm (6.4 x 2.8 x 1.2 inch)
  • Sensor Probe: 82 x 55 x 7mm (3.2 x 2.2 x 0.3 inch )
  • Weight: 220g ( 0.52 lb ) with batteries

Ranges:
  • Lux: 0 to 50,000 Lux, 3 ranges
  • Ft-candle: 0 to 5,000 Ft-candle, 3 ranges


Report a problem
Suggest a product
Specification Value
Power Supply Type9V
TypeDigital Light Meter
DisplayLCD
Specification Value
Range0-50,000 Lux, 0-5,000 Ft-candle
Resolution1|10|100 Lux, .1|1|10 ft-candle


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.