Phase Lock Loop Frequency Synthesizer Dual 500MHz to 5000MHz 20-Pin TSSOP Rail
| Jameco Part no. 1323143 | |
|---|---|
| Manufacturer | NATIONAL SEMICONDUCTOR |
| Manufacturer no. | LMX2434TM/NOPB |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [899 KB ]
PLL FREQUENCY SYNTHESIZER, 5000 MHz, PDSO20
IC,LMX2434TM/NOPB,5.0GHZ HIGH
FREQ DUAL PLL
Report a problem
Suggest a product
IC,LMX2434TM/NOPB,5.0GHZ HIGH
FREQ DUAL PLL
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LMX2434 |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Packaging | Rail |
| Pin_Count | 20 |
| Supplier_Package | TSSOP |
| Product Width | 4.4mm |
| Product Height | 0.9mm |
| Type | PLL Frequency Synthesizer |
| Specification | Value |
|---|---|
| Product Length | 6.5mm |
| Product Type | PLL |
| Number of Elements per Chip | 2 |
| Minimum Operating Supply Voltage | 2.25V |
| Typical Operating Supply Voltage | 2.5V |
| Maximum Operating Supply Voltage | 2.75V |
| Maximum Supply Current | 6.2mA |
| Minimum Input Frequency | 500MHz |
| Maximum Input Frequency | 5000MHz |
Report a problem
Suggest a product