Bluetooth Class II 2.75V 0.704Mbps 60-Pin FBGA Tray
Image is representative only
| Jameco Part no. 1323291 | |
|---|---|
| Manufacturer | NATIONAL SEMICONDUCTOR |
| Manufacturer no. | LMX9830SM/NOPB |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [2.0 MB ]
BLUETOOTH SERIAL PORT MODULE
IC,LMX9830SM/NOPB,SIMPLY BLUE,
BLUE TOOTH MODULE
Report a problem
Suggest a product
IC,LMX9830SM/NOPB,SIMPLY BLUE,
BLUE TOOTH MODULE
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LMX9830 |
| Maximum Operating Supply Voltage | 3.6V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Packaging | Tray |
| Mounting | Surface Mount |
| Pin_Count | 60 |
| Supplier_Package | FBGA |
| Supply Voltage-Nom (Vsup) (V) | 3.3 |
| Product Width | 6mm |
| Type | Module |
| Telecom Circuit Type | TELECOM CIRCUIT |
| Specification | Value |
|---|---|
| Product Height | 0.86mm |
| Product Length | 9mm |
| Product Type | Bluetooth |
| Maximum Data Rate | 0.704Mbps |
| Maximum Operating Frequency | 2480MHz |
| Maximum Supply Current | 0.065A |
| Minimum Operating Frequency | 2402MHz |
| Power Class | Class II |
| Minimum Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 2.75V |
Report a problem
Suggest a product