null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Low Dropout Regulator 3.3 Volt 0.1A 3-Pin TO-92 Box

LP2950ACZ-3.3/NOPB: NATIONAL SEMICONDUCTOR View Larger Image
Image is representative only
NATIONAL SEMICONDUCTOR
Jameco Part no. 1323397
Manufacturer NATIONAL SEMICONDUCTOR
Manufacturer no. LP2950ACZ-3.3/NOPB
  RoHS compliant
Catalog 132 , page 13
Pricing & Availability

$0.89

# of Unit Price
1+ $0.89
10+ $0.79
100+ $0.69
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

ADJUSTABLE MICROPOWER VOLTAGE REGULATOR


Features:
  • Output: 3.3V @ 0.1A
  • 3-pin, TO-92 package
  • High accuracy output voltage
  • Guaranteed 100mA output current
  • Extremely low quiescent current
  • Current and thermal limiting
  • Needs minimum capacitance for stability
  • use as regulator or reference


Report a problem
Suggest a product
Specification Value
FamilyLP2950
Maximum Dropout Voltage @ Current0.08V@100uA|0.45V@100mA
Minimum Input Voltage-0.3V
Maximum Input Voltage30V
Output Voltage3.3V
Maximum Output Current0.1A
Number of Outputs1
Typical Quiescent Current0.075mA
TypeLinear
Junction to Ambient180C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended
MountingThrough Hole
PackagingBox
Specification Value
Pin_Count3
Product Width4.19mm(Max)
Supplier_PackageTO-92
PolarityPositive
Product Height5.2mm(Max)
Product Length5.2mm(Max)
Product TypeLinear Regulator
Output TypeFixed
Accuracy0.5%(Typ)
FunctionLDO
Line Regulation0.1%
Load Regulation0.1%
Typical Dropout Voltage @ Current0.05V@100uA|0.38V@100mA


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.