null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microcontrollers >> Microcontrollers

MCU 8-Bit HC05 CISC 4KB EPROM 3.3 Volt 5 Volt 20-Pin PDIP

MC68HC705J1ACPE.: FREESCALE SEMICONDUCTOR
Image is representative only
FREESCALE SEMICONDUCTOR
Jameco Part no. 132530
Manufacturer FREESCALE SEMICONDUCTOR
Manufacturer no. MC68HC705J1ACPE.
Catalog 132 , page 6
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $4.49
100+ $4.25
  • Availability: Call  
+ Add to my favorites

 Add to cart

8-BIT, OTPROM, 2.1 MHz, MICROCONTROLLER, PDIP20


IC,MCU,MC68HC705J1ACPE,8-BIT
MICROCONTROLLER,DIP-20

Report a problem
Suggest a product
Specification Value
FamilyMC68HC705J1A
Number of Timers1
Program Memory Size4KB
Program Memory TypeEPROM
RAM Size176Byte
Interface TypeSCI/SPI
Family NameHC05
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V|5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Specification Value
Pin_Count20
Supplier_PackagePDIP
Product Width6.6mm(Max)
Product Height3.56mm(Max)
Product Length27.17mm(Max)
Product TypeMicrocontroller
Data Bus Width8Bit
Instruction Set ArchitectureCISC
Maximum Clock Rate2.1MHz
Maximum Speed2.1MHz
Number of Programmable I/Os24


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.