CARD,PIC,PROTO 18,
Image is representative only
| Jameco Part no. 132644 | |
|---|---|
| Manufacturer | MICRO ENGINEERING LABS,INC. |
| Manufacturer no. | PP18 |
| RoHS compliant | |
| Catalog 132 , page 148 | |
- Data Sheet (current) [361 KB ]
"PICProto" Prototyping Board
High quality blank prototyping board for PICmicro microcontrollers
Large prototyping area
Holds microcontroller, 5V regulator, oscillator, capacitors and DB9-25 connector
Double-sided board with plated-through holes
Solder mask on both sides makes soldering easy
Silkscreen legend
Includes documentation sheet with schematic, suggested parts and placement For all 18-pin PICs including PIC16C52, 54, 56, 58, 554, 556, 558, 61, 620, 621, 622, 71, 710, 711, 715, 83 and 84 Size: 3.0"L x 1.5"W
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | PIC CARD |
| No. of Mounting Holes x Dia. (in.) | 4 |
| Connector I/O or Edge | DB-9, DB-15, or DB-25 |
| Additional Features | For 18-pin PIC16C52, 54, 56, 58, 554, 558, 61, 620, 621, 71, 710, 711, 712, |
| Specification | Value |
|---|---|
| Size L x W (ins.) | 3.0 x 1.5 |
| No. Of Holes | 300 |
Report a problem
Suggest a product