CASE,RACK MOUNT,19 INCH ,43.6mmX250mm,
Image is representative only
| Jameco Part no. 132813 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | GPB-011 ET1/25B-R |
| RoHS compliant | |
| Catalog 132 , page 151 | |
and BenchPro brands.
- No datasheet available. Please review the tabs below for product specifications.
19" RACK MOUNT ENCLOSURE
Features:
Report a problem
Suggest a product
Features:
- Ventilation holes on all sides
- Front and back panels are steel, with aluminum pre-punched face plates
- 0.12" thick black flat panel
- Top, bottom and sides are durable 0.035" steel
- Size: Length: 17", Length with face plate: 19", Height: 1.25", Height with face plate: 1.73", Depth: 9.75"
- Weight: 6.2 lbs.
- Includes mounting screws
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | COMPUTER RACK MOUNT |
| Family | 19" CASE |
| Specification | Value |
|---|---|
| Size | 43.6mm x 250mm |
Report a problem
Suggest a product