null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Timing Solutions >> Real Time Clocks

Real Time Clock Phantom Clock/Parallel 32KByte 28-Pin Plastic Dip W

DS1216C: DALLAS SEMICONDUCTOR
Image is representative only
DALLAS SEMICONDUCTOR
Jameco Part no. 133410
Manufacturer DALLAS SEMICONDUCTOR
Manufacturer no. DS1216C
Catalog 132 , page 8
Pricing & Availability

$25.95

# of Unit Price
1+ $25.95
10+ $22.95
100+ $17.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

TIMER REAL TIME CLOCK, DMA28


IC,DAL,DS1216C, DIP-28,
SMART/RAM 5V 64K/256K

Report a problem
Suggest a product
Specification Value
FamilyDS1216
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
Pin_Count28
Supplier_PackagePDIP W
Product Width18.29mm(Max)
Product Height11.94mm(Max)
Product Length36.07mm(Max)
FunctionClock/Calendar/NV SRAM Control
Specification Value
Product TypeReal Time Clock
Bus TypePhantom Clock|Parallel
Date FormatDW:DM:M:Y
Time FormatHH:MM:SS:hh
User RAM32768Byte
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.