Real Time Clock Parallel 50Byte 28-Pin EDIP
Image is representative only
| Jameco Part no. 133444 | |
|---|---|
| Manufacturer | DALLAS SEMICONDUCTOR |
| Manufacturer no. | DS1286 |
| Catalog 132 , page 8 |
- Data Sheet (current) [277 KB ] Representative Datasheet, MFG may vary
WATCHDOG TIME KEEPER, DS1286
IC,DAL,DS1286, DIP-28,
TIMEKEEPER WATCHDOG
Report a problem
Suggest a product
IC,DAL,DS1286, DIP-28,
TIMEKEEPER WATCHDOG
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | DS1286 |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Screening Level | Commercial |
| Mounting | Through Hole |
| Pin_Count | 28 |
| Supplier_Package | EDIP |
| Product Width | 18.29mm(Max) |
| Product Height | 9.4mm(Max) |
| Product Length | 39.12mm(Max) |
| Specification | Value |
|---|---|
| Function | Clock/Calendar/Watchdog Timekeeper |
| Product Type | Real Time Clock |
| Bus Type | Parallel |
| Date Format | DW:DM:M:Y |
| Time Format | HH:MM:SS:hh |
| User RAM | 50Byte |
| Minimum Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.5V |
Report a problem
Suggest a product