Real Time Clock Multiplexed 114Byte 24-Pin EDIP
Image is representative only
| Jameco Part no. 133452 | |
|---|---|
| Manufacturer | DALLAS SEMICONDUCTOR |
| Manufacturer no. | DS12887 |
| Catalog 132 , page 8 |
- Data Sheet (current) [636 KB ]
DS1287, REAL TIME CLOCK
IC,DAL,DS12887(DS12C887),
DIP-24,RTC W/RAM 128 BYTE
Report a problem
Suggest a product
IC,DAL,DS12887(DS12C887),
DIP-24,RTC W/RAM 128 BYTE
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | DS12887 |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Screening Level | Commercial |
| Mounting | Through Hole |
| Pin_Count | 24 |
| Supplier_Package | EDIP |
| Product Width | 18.8mm(Max) |
| Product Height | 9.4mm(Max) |
| Product Length | 34.04mm(Max) |
| Specification | Value |
|---|---|
| Function | Clock/Calendar/Alarm |
| Product Type | Real Time Clock |
| Bus Type | Multiplexed |
| Date Format | DW:DM:M:Y|Binary |
| Time Format | HH:MM:SS|Binary |
| User RAM | 114Byte |
| Minimum Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.5V |
Report a problem
Suggest a product