2 INCH ROUND FERRITE PAPER SPEAKER
| Jameco Part no. 135589 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | FE200 |
| Catalog 132 , page 79 |
and BenchPro brands.
- No datasheet available. Please review the tabs below for product specifications.
Round Ferrite Speaker
Features:
Paper diaphragm Large magnet Anodized metal surfaces Braided copper voice coil leads Pre-tinned speaker lugs Input Power: 0.2W nominal / 0.4W maximum Sound output: 83dB Frequency: 420-5000Hz Impedance: 8Ω Magnet size: 1.3"Dia. x 0.4"H Speaker size: 2.0"Dia. x 0.7"D
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Magnet Size (Diameter x H) (inches) | 1.3 x 0.4 |
| Overall Dimensions (Diameter x D) (inches) | 2.0 x 0.7 |
| Nominal Input Power (W) | 0.2 |
| Input Power (max) (W) | 0.4 |
| Specification | Value |
|---|---|
| Frequency Range (Hz) | 420 5000 |
| Impedance (ohms) | 8 |
| Ouput SPL (dB) | 83 |
Report a problem
Suggest a product