Speakers Ferrite 450±90Hz 0.3W 82±3dBA 8±15%Ohm Round Solder Lug
Image is representative only
| Jameco Part no. 135694 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | TQ-050F-R |
| RoHS compliant | |
| Catalog 132 , page 79 | |
and BenchPro brands.
- Data Sheet (current) [855 KB ]
Square Ferrite Speaker
Features:
Paper diaphragm Large magnet Anodized metal surfaces Braided copper voice coil leads Pre-tinned speaker lugs Input Power: 0.2W nominal / 0.3W maximum Sound output: 82dB Frequency: 500-6000Hz Impedance: 8Ω Magnet size: 1.3"Dia. x 0.5"H Speaker size: 2.0"Dia. x 0.7"D
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | TQ-050F-R |
| Magnet Size (Diameter x H) (inches) | 1.3 x 0.5 |
| Maximum Input Power | 0.3W |
| Overall Dimensions (Diameter x D) (inches) | 2.0 x 0.7 |
| Rated Input Power | 0.2W |
| Resonant Frequency | 450±90Hz |
| Frequency Range | 500Hz to 6000Hz |
| Sound Pressure | 82±3dBA |
| Shape | Round |
| Termination Method | Solder Lug |
| Nominal Input Power (W) | 0.2 |
| Specification | Value |
|---|---|
| Product Depth | 50mm |
| Product Length | 50mm |
| Product Type | Speakers |
| Input Power (max) (W) | 0.3 |
| Technology | Magnet |
| Frequency Range (Hz) | 500 6000 |
| Impedance (ohms) | 8 |
| Impedance | 8±15%Ohm |
| Ouput SPL (dB) | 82 |
| Magnet Material | Ferrite |
Report a problem
Suggest a product