null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Audio Components >> Speakers

Speakers 1200±15%Hz 0.2W 83±3dBA 8Ohm Round Solder

36MS30008-PN: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 135722
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 36MS30008-PN
Catalog 132 , page 79
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.49

# of Unit Price
1+ $1.49
10+ $1.25
100+ $0.99
500+ $0.75
1000+ $0.69
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

30mm P.C. Mountable Speaker

  • Round frame design
  • Ideal for PC board Mounting
  • Impedance: 8 ohm
  • Mylar diaphragm
  • Solder leads
  • Dimensions: 1.2" Dia. x 0.5" D
  • Input: Nom(W) .150 Max(W) .200
  • SPL (dB) 82
  • Frequency Range (Hz): 700 to 5000
  • Pin Spacing: 15mm

    Report a problem
    Suggest a product
  • Specification Value
    Family36MS30008-PN
    Maximum Input Power0.2W
    Overall Dimensions (Diameter x D) (inches)1.2 x 0.52
    Rated Input Power0.15W
    Resonant Frequency1200±15%Hz
    Frequency Range700Hz to 5000Hz
    Sound Pressure83±3dBA
    ShapeRound
    Termination MethodSolder
    Product Height12.7mm
    Specification Value
    Nominal Input Power (W)0.15
    Product Diameter29.85mm
    Product TypeSpeakers
    Input Power (max) (W)0.2
    TechnologyPiezo
    Frequency Range (Hz)700-5000
    Impedance (ohms)8
    Impedance8Ohm
    Ouput SPL (dB)82


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.